SAUTER REGULATION 3 Port Proportional Control Valve, DN 65 Pipe Size, 16 bar
- RS Stock No.:
- 766-391
- Mfr. Part No.:
- BQE065F300
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£731.41
(exc. VAT)
£877.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £731.41 |
*price indicative
- RS Stock No.:
- 766-391
- Mfr. Part No.:
- BQE065F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 65 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 65 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION control valve is engineered for the precise management of hot and cold water in closed circuits. Its capability for continuous control ensures optimal performance across various applications.
Designed for efficient control with a linear valve characteristic
Allows for operation in a wide temperature range from -10°C to 150°C
Constructed with a stainless-steel spindle for enhanced durability
Includes a stuffing box with double O-ring seal to minimise leakage
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
