SAUTER REGULATION 2 Port Proportional Control Valve, DN 125 Pipe Size, 16 bar
- RS Stock No.:
- 766-134
- Mfr. Part No.:
- VQE125F300
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£2,092.97
(exc. VAT)
£2,511.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,092.97 |
*price indicative
- RS Stock No.:
- 766-134
- Mfr. Part No.:
- VQE125F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 125 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 125 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Valve is designed for precise control in HVAC systems, focusing on efficient regulation of cold and hot water in closed circuits to enhance system performance.
Ensures continuous control of water flow for optimal energy efficiency
Compatible with various valve actuators for custom performance settings
Constructed from high-quality materials to withstand operating pressures
Maintenance-free design reduces operational costs and enhances reliability
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
