SAUTER REGULATION 2 Port Proportional Control Valve, DN 100 Pipe Size, 16 bar
- RS Stock No.:
- 766-585
- Mfr. Part No.:
- VQE100F300
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£1,725.77
(exc. VAT)
£2,070.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,725.77 |
*price indicative
- RS Stock No.:
- 766-585
- Mfr. Part No.:
- VQE100F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 100 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 100 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is designed for efficient control in HVAC building systems. Its primary function is to offer reliable management of water flow and temperature for optimal energy efficiency.
Continuous control of cold and hot water in closed circuits
Compatible with various SAUTER valve actuators for improved regulation
Constructed with ductile cast iron for durability and reliability
Maintenance-free stuffing box ensures efficient operation
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
