SAUTER REGULATION 2 Port Proportional Control Valve, DN 100 Pipe Size, 6 bar

Image representative of range

Subtotal (1 unit)*

£1,460.45

(exc. VAT)

£1,752.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,460.45

*price indicative

RS Stock No.:
766-582
Mfr. Part No.:
VQD100F300
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 100

Number of Ports

2

Maximum Operating Pressure

6 bar

Body Material

Grey Cast Iron

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION regulating valve provides efficient control for cold and hot water systems, ensuring precise operations in low-pressure steam applications up to 115 °C. It is designed for reliable performance in continuous control systems.

Controls cold/hot water and low-pressure steam effectively

Suitable for systems reaching temperatures of 115 °C

Offers linear and equal-percentage valve characteristics

Flange connection adheres to EN 1092-2 standards

Leakage rate is less than 0.05% of K Value

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy