SAUTER REGULATION 2 Port Proportional Control Valve, DN 125 Pipe Size, 25 bar
- RS Stock No.:
- 766-364
- Mfr. Part No.:
- VUG125F304S
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£3,400.66
(exc. VAT)
£4,080.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,400.66 |
*price indicative
- RS Stock No.:
- 766-364
- Mfr. Part No.:
- VUG125F304S
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 125 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 125 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION two-way valve is designed for precise control and regulation in HVAC systems, ensuring efficient operation and enhanced energy savings through minimised leakage.
Allows regulation of heating zones and Air secondary-treatment units
Constructed with a nickel-plated cast brass valve body for durability
Features flat-sealing design for enhanced reliability in connections
Equipped with a stainless-steel spindle for longevity and performance
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
