SAUTER REGULATION 2 Port Proportional Control Valve, DN 50 Pipe Size, 25 bar

Image representative of range

Subtotal (1 unit)*

£1,701.07

(exc. VAT)

£2,041.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,701.07

*price indicative

RS Stock No.:
766-681
Mfr. Part No.:
VUP050F304
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 50

Number of Ports

2

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
CZ
The SAUTER REGULATION 2-way flanged valve provides precise and reliable control for cold and hot water circuits, as well as steam, ensuring efficient operation.

Acts as a regulating valve with flanged connection according to EN 1092-2, seal form B

Maintains exceptional control ratio exceeding 100:1 for improved efficiency

Constructed with stainless steel components to ensure durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy