SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 25 bar

Image representative of range

Subtotal (1 unit)*

£395.37

(exc. VAT)

£474.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.37

*price indicative

RS Stock No.:
766-674
Mfr. Part No.:
VUG015F364
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 15

Number of Ports

2

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION valve is a high-performance 2-way valve designed for control and regulation in HVAC systems. Its robust construction ensures long-lasting operation and efficiency in temperature management.

Flat-sealing standard version prevents leakage and energy loss

Control passage is closed when the spindle is actuated, enhancing system reliability

Stuffing box allows replacement under pressure, ensuring easy maintenance

Constructed from Durable nickel-plated cast brass and gunmetal options for varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy