SAUTER REGULATION 2 Port Proportional Control Valve, DN 80 Pipe Size, 25 bar
- RS Stock No.:
- 766-683
- Mfr. Part No.:
- VUP080F304
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£2,361.90
(exc. VAT)
£2,834.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,361.90 |
*price indicative
- RS Stock No.:
- 766-683
- Mfr. Part No.:
- VUP080F304
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 80 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 80 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- CZ
The SAUTER REGULATION pressure-relieved 2-way flanged valve designed for precise control of fluids in various systems. It is particularly effective in managing both hot and cold water circuits and steam applications.
Continuous control of cold and hot water, and steam
Compatible with SAUTER valve actuators for linear or quadratic settings
Features maintenance-free stuffing box with high-quality seals
Provides an equal-percentage characteristic for enhanced efficiency
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
