Siemens SIMATIC Motor Starter, Reversing Starter, 400V, 900 W, 3 Phase
- RS Stock No.:
- 904-723
- Mfr. Part No.:
- 3RK1304-5KS70-3AA3
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£733.69
(exc. VAT)
£880.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £733.69 |
*price indicative
- RS Stock No.:
- 904-723
- Mfr. Part No.:
- 3RK1304-5KS70-3AA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 900W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2A | |
| Mount Type | Screw Fixing | |
| Number of Poles | 3 | |
| Overall Length | 230mm | |
| Maximum Voltage | 400V | |
| Standards/Approvals | UKCA | |
| Overall Width | 110mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 160mm | |
| Series | SIMATIC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 900W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2A | ||
Mount Type Screw Fixing | ||
Number of Poles 3 | ||
Overall Length 230mm | ||
Maximum Voltage 400V | ||
Standards/Approvals UKCA | ||
Overall Width 110mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 160mm | ||
Series SIMATIC | ||
- COO (Country of Origin):
- DE
The Siemens Motor Starter delivers exceptional longevity for heavy-duty applications. It incorporates comprehensive finger-safe touch protection against electrical shock to ensure operator safety during maintenance.
Main contacts feature 30000000 typical operating cycles
Operational ambient temperature range from -25 to +55 °C
Related links
- Siemens SIMATIC Motor Starter 400V 3 Phase
- Siemens SIMATIC Motor Starter 400V 3 Phase
- Siemens ET 200PRO Reversing Starter 600V 3 Phase
- Siemens SIMATIC Motor Starter 400V 3 Phase
- Siemens ET 200PRO Reversing Starter 600V 3 Phase
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200PRO Reversing Starter 400V 3 Phase

