Siemens ET 200PRO Reversing Starter, Motor Starter, 600V, 5.5 kW, 3 Phase

Image representative of range

Subtotal (1 unit)*

£663.72

(exc. VAT)

£796.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£663.72

*price indicative

RS Stock No.:
778-885
Mfr. Part No.:
3RK1304-5LS40-3AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

5.5kW

Product Type

Reversing Starter

Sub Type

Motor Starter

Number of Phases

3

Current Rating

12A

Mount Type

Screw

Number of Poles

3

Overall Length

230mm

Maximum Voltage

600V

Overall Width

110mm

Standards/Approvals

UL

Overall Depth

150mm

Series

ET 200PRO

COO (Country of Origin):
DE
The Siemens Motor starter is designed for efficient control and monitoring of processes, providing robust performance in various industrial settings. Its Advanced capabilities ensure reliability and precision for device management.

Engineered for robust performance in demanding industrial applications

Facilitates straightforward integration into existing systems

Optimises energy consumption for cost-effective operations

CE and CCC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy