Siemens SIMATIC Motor Starter, Direct Starter, 400V, 900 W, 3 Phase

Subtotal (1 unit)*

£672.83

(exc. VAT)

£807.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£672.83

*price indicative

RS Stock No.:
904-721
Mfr. Part No.:
3RK1304-5KS70-2AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Starter

Power Rating

900W

Sub Type

Direct Starter

Number of Phases

3

Current Rating

2A

Mount Type

Screw Fixing

Number of Poles

3

Overall Length

230mm

Maximum Voltage

400V

Standards/Approvals

UKCA

Overall Width

110mm

Hazardous Area Certification

ATEX

Series

SIMATIC

Overall Depth

160mm

COO (Country of Origin):
DE
The Siemens Motor Starter delivers exceptional longevity for heavy-duty applications. It incorporates comprehensive finger-safe touch protection against electrical shock to ensure operator safety during maintenance.

Main contacts feature 30000000 typical operating cycles

Operational ambient temperature range from -25 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy