Siemens SIMATIC Motor Starter, Reversing Starter, 480V, 750 W, 3 Phase, IP20
- RS Stock No.:
- 646-633
- Mfr. Part No.:
- 3RD1000-0BA00-0EP0
- Brand:
- Siemens
Subtotal (1 unit)*
£449.60
(exc. VAT)
£539.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £449.60 |
*price indicative
- RS Stock No.:
- 646-633
- Mfr. Part No.:
- 3RD1000-0BA00-0EP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 750W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2A | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 151mm | |
| Maximum Voltage | 480V | |
| Standards/Approvals | UL, UKCA, CE, CCC | |
| Hazardous Area Certification | No | |
| Overall Width | 30mm | |
| Series | SIMATIC | |
| Overall Depth | 167mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 750W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2A | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 151mm | ||
Maximum Voltage 480V | ||
Standards/Approvals UL, UKCA, CE, CCC | ||
Hazardous Area Certification No | ||
Overall Width 30mm | ||
Series SIMATIC | ||
Overall Depth 167mm | ||
- COO (Country of Origin):
- DE
The Siemens ET 200SP e-Starter basic with 0.1 to 2 A electronic reversing starter features integrated short circuit protection and surge voltage resistance with a rated value of 6 kV. It supports a maximum permissible voltage of 500 V for protective separation between main and auxiliary circuits and offers NEMA 1 degree of protection.
Type of calculation of power loss depending on pole is quadratic
Insulation voltage rated value is 500 V
Degree of pollution is 2
Overvoltage category is III
Related links
- Siemens SIMATIC Motor Starter 480V 3 Phase, IP20
- Siemens SIMATIC Motor Starter 400V 3 Phase
- Siemens SIMATIC Motor Starter 400V 3 Phase
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 230V ac 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20

