Eaton EMS2 DOL Starter, DOL, 24V dc, 3 kW, 3 Phase, IP20

Subtotal (1 unit)*

£263.49

(exc. VAT)

£316.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£263.49

*price indicative

RS Stock No.:
253-198
Mfr. Part No.:
192387 EMS2-DO-T-9-SWD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

9A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

114.5mm

Maximum Voltage

24V dc

Standards/Approvals

UL508, UL, UL 60947-4-1, IEC/EN 60947-4-2, CSA-C22.2 No. 60947-4-1-14, CE, by UL for use in Canada

Hazardous Area Certification

No

Overall Width

99mm

Series

EMS2

Overall Depth

22.5mm

COO (Country of Origin):
DE
The Eaton electronic motor starter is engineered for optimal motor control in industrial applications. Designed to simplify integration into existing systems, it boasts a compact form factor while delivering outstanding performance. The unit supports direct online starting and features precise overload protection to safeguard motors from damage. With a robust construction, it ensures long-term reliability and optimal functionality in varied environments. The product also incorporates SmartWire-DT compatibility, offering enhanced diagnostics and monitoring capabilities, making it an ideal choice for modern automation needs.

Temperature compensated overload protection helps maintain optimal operating conditions

Designed for both vertical mounting and top-hat rail fixing for versatile installation options

Built to withstand environmental variations with a wide operating temperature range

IP20 rated for effective dust and moisture protection, ensuring longevity

Automatic reset functionality simplifies operational continuity after overload events

Push-in terminal connections facilitate easy and secure wiring

Class 10 A performance provides reliable and efficient motor control

Supporting various bus systems allows for seamless integration into existing networks

Weight-efficient design ensures easier handling and installation without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy