Eaton EMS2 DOL Starter, DOL, 24V dc, 1.1 kW, 3 Phase, IP20
- RS Stock No.:
- 250-706
- Mfr. Part No.:
- 192383 EMS2-DO-T-3-SWD
- Brand:
- Eaton
Subtotal (1 unit)*
£263.49
(exc. VAT)
£316.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.49 |
*price indicative
- RS Stock No.:
- 250-706
- Mfr. Part No.:
- 192383 EMS2-DO-T-3-SWD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 1.1kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 3A | |
| IP Rating | IP20 | |
| Mount Type | Rail | |
| Overall Length | 99mm | |
| Maximum Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Overall Width | 22.5mm | |
| Standards/Approvals | UL508 IEC/EN 60947-4-2 UL File No.:E338590 UL Category Control No.:NLDX, NLDX7 UL 60947-4-1 CSA-C22.2 No. 60947-4-1-14 CE marking UL listed Certified by UL for use in Canada | |
| Overall Depth | 114.5mm | |
| Series | EMS2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 1.1kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 3A | ||
IP Rating IP20 | ||
Mount Type Rail | ||
Overall Length 99mm | ||
Maximum Voltage 24V dc | ||
Hazardous Area Certification No | ||
Overall Width 22.5mm | ||
Standards/Approvals UL508 IEC/EN 60947-4-2 UL File No.:E338590 UL Category Control No.:NLDX, NLDX7 UL 60947-4-1 CSA-C22.2 No. 60947-4-1-14 CE marking UL listed Certified by UL for use in Canada | ||
Overall Depth 114.5mm | ||
Series EMS2 | ||
- COO (Country of Origin):
- DE
The Eaton EMS2 DOL starter is a cutting-edge solution designed for motor control applications, offering advanced functionality and reliable performance. Engineered for optimal efficiency, this device operates at a voltage of 24 V DC and caters to a motor current range of 0.18 to 3 A. With its SmartWire-DT connectivity, it not only simplifies the installation process but also enhances diagnostics capabilities, allowing for comprehensive monitoring and control. This starter is perfect for those who require robust motor protection and functionality in diverse industrial environments. Its compact dimensions ensure easy integration into existing systems while delivering exceptional performance even under demanding conditions. The EMS2 DOL starter sets an industry standard in safety and reliability, making it an indispensable addition to your motor control portfolio.
Designed for integration with SmartWire-DT for enhanced diagnostic capabilities
Features temperature-compensated overload protection for increased safety
Compact form factor allows for efficient use of installation space
High degree of protection, rated IP20, ensures reliability in various environments
Manual and automatic reset options provide flexibility in operation
Vertical mounting orientation enables versatile installation possibilities
Support for push-in terminals facilitates quick and secure wiring
Suitable for a wide range of motor applications across different industrial sectors
Related links
- Eaton EMS2 DOL Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
