Allen Bradley 20A 140MT Motor Protection Unit, 690V ac, 70 °C, -25 °C
- RS Stock No.:
- 273-2355
- Mfr. Part No.:
- 140MT-D9N-C20
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£121.26
(exc. VAT)
£145.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £121.26 |
*price indicative
- RS Stock No.:
- 273-2355
- Mfr. Part No.:
- 140MT-D9N-C20
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Current Rating | 20A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V ac | |
| Motor Protection System | Bulletin 100-K/C/E contactors | |
| Series | 140MT | |
| Sensing Type | Thermal Magnetic | |
| Overall Width | 44.9mm | |
| Overall Depth | 93.95mm | |
| IP Rating | IP10, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, IEC/EN 60947-4-1, IECEX, UL 60947-4-1, CE, CSA, IEC/EN 60947-2, ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Current Rating 20A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V ac | ||
Motor Protection System Bulletin 100-K/C/E contactors | ||
Series 140MT | ||
Sensing Type Thermal Magnetic | ||
Overall Width 44.9mm | ||
Overall Depth 93.95mm | ||
IP Rating IP10, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, IEC/EN 60947-4-1, IECEX, UL 60947-4-1, CE, CSA, IEC/EN 60947-2, ATEX | ||
- COO (Country of Origin):
- IT
The Rockwell Automation bulletin 140MT motor circuit protector offer enhanced ratings that enable assembled starters to be applied without additional branch circuit protection. Tap conductor ratings allow smaller conductors in group motor installations, saving you money. Motor circuit protector is applied with a separate overload relay for three-component starters.
Extends current range
Improves thermal performance reducing heat loss
Addresses more applications through higher short circuit ratings
Allows smaller conductors in group motor installations
Related links
- Allen Bradley 20A 140MT Motor Protection Circuit Breaker 70 °C, -25 °C
- Allen Bradley 400mA 140MT Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 32A 140MT Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 25A 140MT Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 40A 140MT Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 1A 140MT Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 36A 140MT Motor Protection Unit 70 °C, -25 °C
- Allen Bradley 4A 140MT Motor Protection Unit 70 °C, -25 °C
