Allen Bradley 36 A 140MT Motor Protection Unit, 690 V ac

Subtotal (1 unit)*

£148.42

(exc. VAT)

£178.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.42

*price indicative

RS Stock No.:
273-2359
Mfr. Part No.:
140MT-D9N-C36
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Current Rating

36 A

Range

140MT

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Motor Protection System

Bulletin 100-K/C/E contactors

COO (Country of Origin):
PL
The Rockwell Automation bulletin 140MT motor circuit protector offer enhanced ratings that enable assembled starters to be applied without additional branch circuit protection. Tap conductor ratings allow smaller conductors in group motor installations, saving you money. Motor circuit protector is applied with a separate overload relay for three-component starters.

Extends current range
Improves thermal performance reducing heat loss
Addresses more applications through higher short circuit ratings
Allows smaller conductors in group motor installations

Related links