Allen Bradley 1 A 140MT Motor Protection Unit, 690 V ac
- RS Stock No.:
- 273-2348
- Mfr. Part No.:
- 140MT-D9N-B10
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£77.80
(exc. VAT)
£93.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.80 |
*price indicative
- RS Stock No.:
- 273-2348
- Mfr. Part No.:
- 140MT-D9N-B10
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Current Rating | 1 A | |
| Range | 140MT | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690 V ac | |
| Motor Protection System | Bulletin 100-K/C/E contactors | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Current Rating 1 A | ||
Range 140MT | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V ac | ||
Motor Protection System Bulletin 100-K/C/E contactors | ||
- COO (Country of Origin):
- IT
The Rockwell Automation bulletin 140MT motor circuit protector offer enhanced ratings that enable assembled starters to be applied without additional branch circuit protection. Tap conductor ratings allow smaller conductors in group motor installations, saving you money. Motor circuit protector is applied with a separate overload relay for three-component starters.
Extends current range
Improves thermal performance reducing heat loss
Addresses more applications through higher short circuit ratings
Allows smaller conductors in group motor installations
Improves thermal performance reducing heat loss
Addresses more applications through higher short circuit ratings
Allows smaller conductors in group motor installations
Related links
- Allen Bradley 250 mA 140MT Motor Protection Unit, 690 V ac
- Allen Bradley 2.5 A 140MT Motor Protection Unit, 690 V ac
- Allen Bradley 400 mA 140MT Motor Protection Unit, 690 V ac
- Allen Bradley 160 mA 140MT Motor Protection Unit, 690 V ac
- Allen Bradley 6.3 A 140MT Motor Protection Unit, 690 V ac
- Allen Bradley 40 A 140MT Motor Protection Unit, 690 V ac
- Allen Bradley 10 A 140MT Motor Protection Unit, 690 V ac
- Allen Bradley 630 mA 140MT Motor Protection Unit, 690 V ac
