Allen Bradley 6.3A 140MT Motor Protection Unit, 690V ac, 70 °C, -25 °C

Subtotal (1 unit)*

£89.53

(exc. VAT)

£107.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.53

*price indicative

RS Stock No.:
273-2352
Mfr. Part No.:
140MT-D9N-B63
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Motor Protection Unit

Current Rating

6.3A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V ac

Motor Protection System

Bulletin 100-K/C/E contactors

Series

140MT

Sensing Type

Thermal Magnetic

Overall Width

44.9mm

IP Rating

IP10, IP20

Overall Depth

93.95mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IECEX, IEC/EN 60947-4-1, IEC/EN 60947-2, CSA, UL 60947-4-1, CE, EAC, ATEX

COO (Country of Origin):
IT
The Rockwell Automation bulletin 140MT motor circuit protector offer enhanced ratings that enable assembled starters to be applied without additional branch circuit protection. Tap conductor ratings allow smaller conductors in group motor installations, saving you money. Motor circuit protector is applied with a separate overload relay for three-component starters.

Extends current range

Improves thermal performance reducing heat loss

Addresses more applications through higher short circuit ratings

Allows smaller conductors in group motor installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy