Fairchild Semiconductor FSBS15CH60, AC Induction Motor Driver IC, 600 V 15A 27-Pin, PDIP
- RS Stock No.:
- 864-4866
- Mfr. Part No.:
- FSBS15CH60
- Brand:
- Fairchild Semiconductor
Bulk discount available
Subtotal (1 tube of 10 units)*
£128.17
(exc. VAT)
£153.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 40 | £12.817 | £128.17 |
| 50 - 90 | £12.404 | £124.04 |
| 100 + | £12.016 | £120.16 |
*price indicative
- RS Stock No.:
- 864-4866
- Mfr. Part No.:
- FSBS15CH60
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 15A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 27 | |
| Maximum Operating Supply Voltage | 16.5 V | |
| Minimum Operating Supply Voltage | 13.5 V | |
| Typical Switching Frequency | 20kHz | |
| Maximum Isolation Rating | 2500Vrms | |
| Series | Motion SPM 3 Series | |
| Width | 27mm | |
| Dimensions | 44.2 x 27 x 5.7mm | |
| Minimum Operating Temperature | -20 °C | |
| Height | 5.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 44.2mm | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 15A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 27 | ||
Maximum Operating Supply Voltage 16.5 V | ||
Minimum Operating Supply Voltage 13.5 V | ||
Typical Switching Frequency 20kHz | ||
Maximum Isolation Rating 2500Vrms | ||
Series Motion SPM 3 Series | ||
Width 27mm | ||
Dimensions 44.2 x 27 x 5.7mm | ||
Minimum Operating Temperature -20 °C | ||
Height 5.7mm | ||
Maximum Operating Temperature +125 °C | ||
Length 44.2mm | ||
Related links
- onsemi FSBB30CH60CT BLDC Motor 600 V 30A 27-Pin, PDIP
- onsemi FNB35060T BLDC Motor 600 V 50A 27-Pin, SPM27-RA
- onsemi FNB34060T BLDC Motor 600 V 40A 27-Pin, SPM27-RA
- STMicroelectronics STGIPQ3H60T-HZ 600 V 3 A 26-Pin, N2DIP
- STMicroelectronics 600 V 3 A 26-Pin, N2DIP
- onsemi FND43060T2 DC Motor Motor Driver IC SPMAA-J
- onsemi DC Motor Motor Driver IC SPMAA-J
- STMicroelectronics STGIK50CH65T 650 V 50 A 30-Pin, SDIP
