Infineon IRSM836-035MA, AC Induction Motor Driver IC, 500 V 3A 36-Pin, PQFN
- RS Stock No.:
- 165-6636
- Mfr. Part No.:
- IRSM836-035MA
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-6636
- Mfr. Part No.:
- IRSM836-035MA
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 3A | |
| Maximum Collector Emitter Voltage | 500 V | |
| Mounting Type | Surface Mount | |
| Package Type | PQFN | |
| Maximum Operating Supply Voltage | 20 V | |
| Pin Count | 36 | |
| Minimum Operating Supply Voltage | 12 V | |
| Typical Switching Frequency | 20kHz | |
| Maximum Isolation Rating | 1500Vrms | |
| Series | Intelligent Power Module | |
| Inverter Power Rating | 110W | |
| Maximum Operating Temperature | +150 °C | |
| Length | 12mm | |
| Width | 12mm | |
| Height | 0.95mm | |
| Dimensions | 12 x 12 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 3A | ||
Maximum Collector Emitter Voltage 500 V | ||
Mounting Type Surface Mount | ||
Package Type PQFN | ||
Maximum Operating Supply Voltage 20 V | ||
Pin Count 36 | ||
Minimum Operating Supply Voltage 12 V | ||
Typical Switching Frequency 20kHz | ||
Maximum Isolation Rating 1500Vrms | ||
Series Intelligent Power Module | ||
Inverter Power Rating 110W | ||
Maximum Operating Temperature +150 °C | ||
Length 12mm | ||
Width 12mm | ||
Height 0.95mm | ||
Dimensions 12 x 12 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- onsemi FSB50550BS DC Motor Motor Driver IC SPM5Q
- onsemi DC Motor Motor Driver IC SPM5Q
- STMicroelectronics STGIPQ3H60T-HZ 600 V 3 A 26-Pin, N2DIP
- STMicroelectronics STGIK50CH65T 650 V 50 A 30-Pin, SDIP
- STMicroelectronics 600 V 3 A 26-Pin, N2DIP
- Fairchild Semiconductor FSBS15CH60 600 V 15A 27-Pin, PDIP
- onsemi FND43060T2 DC Motor Motor Driver IC SPMAA-J
- onsemi DC Motor Motor Driver IC SPMAA-J
