STMicroelectronics STSPIN32G0B2, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0B2
- RS Stock No.:
- 365-207
- Mfr. Part No.:
- STSPIN32G0B2
- Brand:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
£490.88
(exc. VAT)
£589.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | £1.888 | £490.88 |
*price indicative
- RS Stock No.:
- 365-207
- Mfr. Part No.:
- STSPIN32G0B2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Brushless DC Motor Controller | |
| Motor Type | Brushless DC Motor | |
| Configuration | Three Phase | |
| Mount Type | Surface | |
| Package Type | SPIN32G0B2 | |
| Output Current | 15mA | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 6.7V | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 330kHz | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | STSPIN32G0 | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Brushless DC Motor Controller | ||
Motor Type Brushless DC Motor | ||
Configuration Three Phase | ||
Mount Type Surface | ||
Package Type SPIN32G0B2 | ||
Output Current 15mA | ||
Pin Count 48 | ||
Minimum Supply Voltage 6.7V | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 330kHz | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series STSPIN32G0 | ||
Automotive Standard No | ||
Supply Current 2mA | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Advanced brushless motor controller with embedded STM32G0 MCU is a highly integrated system-in-package providing solution suitable for driving three phase brushless motors using different driving modes extremely reducing the BOM and area. It is composed by four part numbers, for full flexibility in balancing the resources among op-amp for current sensing, GPIOs and specifically dedicated features like a precise reference for the ADC. The high and low side switches of the same half-bridge cannot be simultaneously driven high thanks to an integrated interlocking function.
12 V LDO linear regulator with thermal protection
5 channel DMA controller with flexible mapping
Advanced control timer dedicated for motor control
Up to 3 rail to rail operation amplifiers for signal conditioning
Comparator for overcurrent protection
Standby mode for low power consumption
Related links
- STMicroelectronics STSPIN32G0B2 SPIN32G0B2
- STMicroelectronics STSPIN32G0A1TR SPIN32G0A1
- STMicroelectronics STSPIN32G0B1 SPIN32G0B1
- Infineon TLE98932QTW62SXUMA1 TQFP-48
- Microchip ATA6847T-5033LH/ZWXVAO VQFN
- STMicroelectronics STSPIN32F0BTR VFQFPN
- STMicroelectronics STSPIN32F0B VFQFPN
- Texas Instruments 60 V 1.7 A 56-Pin, HTSSOP
