Sprint Electric 7.5 kW, 440V, 1 Phase, 32A DC Motor Controller
- RS Stock No.:
- 220-8465
- Mfr. Part No.:
- 3600XRi/32/LL
- Brand:
- Sprint Electric
Subtotal (1 unit)*
£938.85
(exc. VAT)
£1,126.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £938.85 |
*price indicative
- RS Stock No.:
- 220-8465
- Mfr. Part No.:
- 3600XRi/32/LL
- Brand:
- Sprint Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Product Type | DC Motor Controller | |
| Number of Phases | 1 | |
| Output Voltage | 320V | |
| Supply Voltage | 440V | |
| Current Rating | 32A | |
| Power Rating | 7.5kW | |
| Overall Length | 175mm | |
| Overall Width | 200mm | |
| Overall Depth | 70mm | |
| IP Rating | IP40 | |
| Standards/Approvals | CE | |
| Series | 1220 340 680 | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Product Type DC Motor Controller | ||
Number of Phases 1 | ||
Output Voltage 320V | ||
Supply Voltage 440V | ||
Current Rating 32A | ||
Power Rating 7.5kW | ||
Overall Length 175mm | ||
Overall Width 200mm | ||
Overall Depth 70mm | ||
IP Rating IP40 | ||
Standards/Approvals CE | ||
Series 1220 340 680 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Sprint Electric 3600XRi series is 4 quadrant regenerative controller for permanent magnet or shunt wound motors up to 7.5KW its isolated 4Q torque input up to 32A output and 2phase 240 – 415VAC input, up to 320VDC output voltage.
Four quadrant forward reverse and braking operation
Extremely compact size saves panel space and makes for easy retrofitting
Related links
- Sprint Electric 4 kW 1 Phase, 16A DC Motor Controller
- Sprint Electric 9.5 kW 1 Phase, 36A DC Motor Controller
- Sprint Electric 7.5 kW 32A DC Motor Controller
- Sprint Electric 1.1 kW 1 Phase, 8A DC Motor Controller
- Sprint Electric 550 W 1 Phase, 4A DC Motor Controller
- Sprint Electric 2.2 kW 1 Phase, 16A DC Motor Controller
- Sprint Electric 2.2 kW 8A DC Motor Controller
- Sprint Electric 4 kW 16A DC Motor Controller
