Sprint Electric 4 kW, 440V, 1 Phase, 16A DC Motor Controller

Subtotal (1 unit)*

£786.58

(exc. VAT)

£943.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£786.58

*price indicative

RS Stock No.:
220-8462
Mfr. Part No.:
3600XRi/16/LL
Brand:
Sprint Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Sprint Electric

Product Type

DC Motor Controller

Number of Phases

1

Supply Voltage

440V

Output Voltage

320V

Current Rating

16A

Power Rating

4kW

Overall Length

175mm

Overall Width

200mm

Overall Depth

70mm

IP Rating

IP40

Standards/Approvals

CE

Series

1220 340 680

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Sprint Electric 3600XRi series is 4 quadrant regenerative controller for permanent magnet or shunt wound motors up to 4KW its isolated 4Q torque input up to 16A output and 2phase 240 – 415VAC input, up to 320VDC output voltage.

Features and Benefits


  • Four quadrant forward reverse and braking operation

  • Extremely compact size saves panel space and makes for easy retrofitting

  • Direct pushbutton inputs for control of stop/start, direction and jog functions

  • 4Q torque input

  • Regen to zero input

  • 2Q torque input

  • Push-button forward/reverse

  • Multiple I/O

  • Push-button start function

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy