Sprint Electric 4 kW, 440V, 16A DC Motor Controller
- RS Stock No.:
- 220-8457
- Mfr. Part No.:
- 3200i/16
- Brand:
- Sprint Electric
Subtotal (1 unit)*
£364.09
(exc. VAT)
£436.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £364.09 |
*price indicative
- RS Stock No.:
- 220-8457
- Mfr. Part No.:
- 3200i/16
- Brand:
- Sprint Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Product Type | DC Motor Controller | |
| Output Voltage | 320V | |
| Supply Voltage | 440V | |
| Current Rating | 16A | |
| Power Rating | 4kW | |
| Overall Length | 150mm | |
| Overall Width | 150mm | |
| Overall Depth | 85mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Product Type DC Motor Controller | ||
Output Voltage 320V | ||
Supply Voltage 440V | ||
Current Rating 16A | ||
Power Rating 4kW | ||
Overall Length 150mm | ||
Overall Width 150mm | ||
Overall Depth 85mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Sprint Electric 3200i series is DC motor controller for permanent magnet or shunt wound motors up to 4KW isolated 1Q up to 16A output and 2 phase 240 – 415V input, up to 320VDC output voltage.
Compact design
Duel loop control
Precision techo rectifier
Related links
- Sprint Electric 4 kW 1 Phase, 16A DC Motor Controller
- Sprint Electric 2.2 kW 8A DC Motor Controller
- Sprint Electric 7.5 kW 32A DC Motor Controller
- Sprint Electric 11 kW 48A DC Motor Controller
- Sprint Electric 7.5 kW 1 Phase, 32A DC Motor Controller
- Sprint Electric 9.5 kW 1 Phase, 36A DC Motor Controller
- Sprint Electric 2.2 kW 1 Phase, 16A DC Motor Controller
- Sprint Electric 1.1 kW 1 Phase, 8A DC Motor Controller
