Sprint Electric 2.2 kW, 440V, 8A DC Motor Controller

Subtotal (1 unit)*

£325.18

(exc. VAT)

£390.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.18

*price indicative

RS Stock No.:
220-8461
Mfr. Part No.:
3200i/8
Brand:
Sprint Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Sprint Electric

Product Type

DC Motor Controller

Output Voltage

320V

Supply Voltage

440V

Current Rating

8A

Power Rating

2.2kW

Overall Length

150mm

Overall Width

200mm

Overall Depth

110mm

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Sprint Electric 3200i series is DC motor controller for permanent magnet or shunt wound motors up to 2.2KW isolated 1Q up to 8A output and 2 phase 240 – 415V input, up to 320VDC output voltage.

Compact design

Duel loop control

Precision techo rectifier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy