B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,185.42

(exc. VAT)

£5,022.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,185.42

*price indicative

RS Stock No.:
687-037
Mfr. Part No.:
8EI4X5HWTS0.N200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

2.5A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed for precision motion control in industrial applications. With its integrated SafeMOTION technology, this servo drive enhances safety in automated systems while ensuring optimal performance for complex tasks. Capable of operating within a voltage range of 200 VAC to 480 VAC, the drive supports versatile network configurations, including TN-S and TN-C-S. This makes it a robust option for various installations, providing flexibility and reliability in demanding environments.

Combines powerful motion control capabilities with enhanced safety features

Supports Easy integration into existing systems through various network configurations

Maximises performance with a continuous power rating of 4 kW per motor connection

Enables flexible wiring with Terminal connections for fine-stranded wires from 0.25 to 4 mm²

Designed to operate reliably in temperatures ranging from -25°C to 55°C

Features an IP20 degree of protection which ensuring durability in non-conductive environments

Equipped with overload and short-circuit protection functionalities which enhancing operational safety

Offers status indicators for real-time monitoring of operational health across axes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy