B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-177
- Mfr. Part No.:
- 8EI4X5MWSS0.0600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,004.20
(exc. VAT)
£2,405.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,004.20 |
*price indicative
- RS Stock No.:
- 681-177
- Mfr. Part No.:
- 8EI4X5MWSS0.0600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered for precision control in a wide range of applications. Designed to operate in demanding environments, it offers input voltage flexibility, accommodating both single and three-phase configurations. With comprehensive safety features, this servo drive ensures Peak performance while maintaining stringent compliance with safety standards. The modular design accommodates a variety of plug-in modules, providing customisable functionality to meet specific project requirements. Enhanced with Advanced diagnostics, this servo drive maximises uptime and reliability, making it an optimal choice for industrial automation tasks.
Supports network configurations of TN-S and TN-C-S for flexible installation
Handles mains input voltages between 110 VAC to 230 VAC and 200 VAC to 230 VAC
Integrated safety functions ensure compliance with SIL 2 and PL d standards
Flexible Terminal connection options for 0.25 to 4 mm² wires allow easy integration
Peak power output capability of 2.5 kW ensures robust performance for demanding applications
Compact design with reduced size enhances ease of installation in various setups
Efficient energy usage with IE classification preserves operational costs
Comprehensive diagnostics facilitate quick troubleshooting and maintenance
Temperature range of -25°C to 55°C enables reliable operation in varying climates


