B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 687-035
- Mfr. Part No.:
- 8EI4X5HWTS0.M400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,949.62
(exc. VAT)
£4,739.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,949.62 |
*price indicative
- RS Stock No.:
- 687-035
- Mfr. Part No.:
- 8EI4X5HWTS0.M400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to optimise motion control in automation systems. This device is perfect for demanding applications, offering robust performance with features such as a power conversion capacity of up to 10 kVA and support for a range of input voltages from 200 to 480 VAC. Ideal for wall mounting, it integrates seamlessly into a multitude of setups, enhancing both functionality and reliability while adhering to stringent safety standards. This servo drive is compatible with SafeMOTION technology, ensuring a secure environment for complex operations and yielding precise control across multiple axes, which is Crucial for modern industrial applications.
Supports network configurations TN-S and TN-C-S with a grounded NEUTRAL for enhanced safety
Max cable length of 3 metres allows for flexible installation options
Integrated line filter per EN 61800-3, category C3, ensures compliance and pollution control
Offers continuous power of 4 kW, Ideal for powering multiple motors
Features various protection measures including overload and short circuit protection which ensuring system longevity
SIL 2 / PL d safety functions enhance operational security across all connected devices
Operating temperature range from -25°C to 55°C ensures reliability in diverse environments
Configurable encoder power supply supports both EnDat 2.2 and SSI types, offering versatility in connection options
Lightweight design at 4 kg simplifies mounting and integration into existing systems


