B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-992
- Mfr. Part No.:
- 8EI8X8HWTS0.J700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,837.47
(exc. VAT)
£5,804.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4,837.47 |
*price indicative
- RS Stock No.:
- 682-992
- Mfr. Part No.:
- 8EI8X8HWTS0.J700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive specifically designed for high-performance motion control applications. This three-axis module integrates cutting-edge SafeMOTION technology, ensuring safe and precise control of machinery. With a robust design, it supports demanding environments, delivering outstanding reliability and flexibility. The device caters to a variety of industrial automation applications, offering seamless integration with existing systems while supporting various network configurations and high-efficiency control features. This makes it an Ideal solution for enhancing operational efficiency and safety in complex systems.
Supports mains input voltages from 200 VAC to 480 VAC
Handles up to 10 kVA of maximum installed load
Integrates flexible line filtering which enhancing electronic performance
Features Advanced connectivity with POWERLINK V2 for streamlined communication
Offers precise motor control with capabilities for multiple plug-in modules
Designed with a high operational temperature range, from -25°C to 55°C
Delivers up to 4 kW continuous power per motor connection
Boasts a lightweight design at just 4 kg for easy installation
