B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,527.67

(exc. VAT)

£4,233.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,527.67

*price indicative

RS Stock No.:
682-210
Mfr. Part No.:
8EI4X5MWDS0.J700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

4.5A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control, enabling precise management of two-axis modules equipped with SafeMOTION technology. This drive supports a broad voltage range, receiving mains input varying from 110 to 230 VAC and efficiently managing power dissipation while ensuring operational reliability. With integrated capabilities for handling various motor connections, it provides robust feedback mechanisms and unparalleled control over dynamic movements, making it the Ideal choice for Advanced automation applications.

Compatible with 2-axis modules, facilitating sophisticated motion applications

Supports mains input voltages from 110 to 230 VAC which enhancing flexibility for various installations

Integrates SafeMOTION technologies for heightened safety in motion control

Features refined power management, allowing for an installed load of up to 5 kVA

Includes diagnostics and status indicators to monitor system health in real-time

Provides flexible Terminal connections for easy integration within existing systems

Complies with international safety standards which ensuring reliability and confidence

Compact design with efficient thermal management, optimizing space and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy