B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-066
- Mfr. Part No.:
- 8EI8X8HWDS0.J700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,972.09
(exc. VAT)
£4,766.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3,972.09 |
*price indicative
- RS Stock No.:
- 682-066
- Mfr. Part No.:
- 8EI8X8HWDS0.J700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for superior performance in controlling 2-axis motion systems. This innovative device integrates SafeMOTION technology, ensuring enhanced safety and reliability during operation. It supports mains input voltages ranging from 200 to 480 VAC, making it adaptable for various industrial environments. The module is essential for applications requiring precise motor control and robust performance, pairing seamlessly with plug-in modules to expand its functionality.
Utilises Advanced SafeMOTION technology for high safety standards in operation
Compatible with a wide range of input voltages, from 200 to 480 VAC which ensuring versatility across multiple applications
Equipped with slots for plug-in modules to enhance functionality and adaptability for specific needs
Features robust overload protection and short circuit protection which ensuring reliable operation even in demanding conditions
Offers precise motor control capabilities, with support for a maximum output frequency of 598 Hz
Designed to operate within a broad temperature range, enabling reliable use in various environmental conditions
Includes flexible wiring options for easy installation while maintaining performance integrity
