B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 687-034
- Mfr. Part No.:
- 8EI4X5HWTS0.J700-1
- Brand:
- B&R
Subtotal (1 unit)*
£4,269.95
(exc. VAT)
£5,123.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,269.95 |
*price indicative
- RS Stock No.:
- 687-034
- Mfr. Part No.:
- 8EI4X5HWTS0.J700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed specifically for high-performance automation applications. This powerful module supports three axes and features integrated SafeMOTION technology, ensuring both precision and safety in motion control. With a mains input voltage range of 3x 200-480 VAC and a maximum load capacity of 10 kVA, this device engineered to handle demanding operational requirements. Its Compact design allows for seamless wall mounting, making it an optimal choice for various industrial settings, whilst ensuring compliance with essential standards like CE and UL, guiding users towards reliable operation in critical environments.
Supports up to three axes for versatile automation solutions
Integrated line filter provides compliance with EN 61800-3 which ensuring noise reduction and stable operation
Compact size and wall mounting capability save valuable space in control cabinets
Operates under extensive environmental conditions, with a temperature range from -25°C to 55°C
User-friendly interfaces with clearly defined pinouts simplify installation and configuration
Efficient power conversion facilitates a maximum output frequency of 598 Hz which enhancing motor control accuracy
Safety certifications, including SIL 2 and PL d, guarantee reliable operation in safety-critical applications
Two motor connections allow for dynamic responsiveness and enhanced performance
Advanced diagnostics and status indicators provide real-time feedback for proactive maintenance


