B&R, 200V, 480 V, 5.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-966
- Mfr. Part No.:
- 8EI4X5HWTS0.0200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,628.96
(exc. VAT)
£4,354.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,628.96 |
*price indicative
- RS Stock No.:
- 682-966
- Mfr. Part No.:
- 8EI4X5HWTS0.0200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 5.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 5.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control in various industrial applications. It operates seamlessly across a voltage range of 200-480 VAC, ensuring robust performance and versatility for three-axis modules. With features such as integrated SafeMOTION technology, this drive provides precise control, enhances safety, and reduces the need for additional components. Its Compact design facilitates easy installation, while Advanced connectivity options cater to modern automation needs, making it Ideal for sophisticated motion systems.
Operates at mains input voltage of 200-480 VAC, delivering flexibility for a wide range of setups
Equipped with SafeMOTION technology which ensuring operational safety and compliance with the latest regulations
Supports up to three axes with individual control, optimising motion precision and efficiency
Compact dimensions facilitate space-saving installations without compromising performance
User-friendly installation with straightforward wiring connections, promoting ease of use
LED status indicators provide real-time feedback on operational status for effective monitoring
Flexible Terminal connection options suit various wire cross-sections and configurations which enhancing compatibility
Classified under CE and UL certifications which ensuring high standards of safety and quality


