B&R, 200V, 480 V, 5.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-706
- Mfr. Part No.:
- 8EI4X5HWSS0.0200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,954.21
(exc. VAT)
£2,345.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,954.21 |
*price indicative
- RS Stock No.:
- 681-706
- Mfr. Part No.:
- 8EI4X5HWSS0.0200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 5.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 5.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for high-performance motion control tasks in various industrial settings. With its Ability to control up to one motor, this drive supports a mains connection range of 3x 200 to 480 VAC, making it suitable for diverse power requirements. It features a Compact design that allows for seamless wall mounting, optimising space in control cabinets. The drive efficiently manages power conversion while offering precise control over motor performance, incorporating Advanced safety features for increased reliAbility. Designed to integrate easily with existing systems, the ACOPOS P3 is perfect for applications demanding robust performance and safety compliance.
Supports up to 5 kVA maximum installed load which ensuring robust performance
Inrush current capability of up to 45 A for effective power management
Integrated line filter designed according to EN 61800-3 category C3 which enhancing compatibility
Complies with CE and UL cULus certifications for safe operation
Offers a Peak power output of 5 kW for demanding applications
Enables flexible wiring options with Terminal connection cross sections ranging from 0.25 to 4 mm²
Features a Compact footprint with dimensions of 66 mm width and 290 mm height, Ideal for space-constrained installations
Supports communication via POWERLINK with a maximum line length of 100 m, facilitating network integration


