B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-974
- Mfr. Part No.:
- 8EI8X8HWTS0.0200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,196.50
(exc. VAT)
£5,035.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,196.50 |
*price indicative
- RS Stock No.:
- 682-974
- Mfr. Part No.:
- 8EI8X8HWTS0.0200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 3-axis SafeMOTION module offers Advanced control for complex motion applications, ensuring precision and safety in automation tasks. Designed for demanding environments, it integrates seamlessly with existing systems, providing robust performance and reliability. With the capability to handle various motor configurations, this module is a Crucial component in modern industrial automation, delivering high efficiency and optimised power management. The device also utilises effective overcurrent, short circuit, and ground fault protection, making it a safe option for maintaining operational integrity within industrial settings.
Supports 3 axes of coordinated motion control for increased operational flexibility
Comprehensive safety features including SIL 2 certification to ensure safe operation
Built-in power filters minimize electromagnetic interference for improved reliability
Configurable encoder interfaces enable easy integration with diverse motion systems
Extended operational range from -25°C to 55°C for versatility in varied conditions
Efficient power management with a maximum load of 10 kVA and inrush current control
Compact design facilitating wall mounting without compromising performance


