B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,248.45

(exc. VAT)

£5,098.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,248.45

*price indicative

RS Stock No.:
681-477
Mfr. Part No.:
8EI8X8MWTS0.0500-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R acopos p3 servo drive engineered for Advanced motion control, catering specifically to 3-axis applications. With versatile mains connection options ranging from 110 VAC to 230 VAC, it ensures optimal performance in various environments. This innovative drive integrates safety features, including SafeMOTION technology, making it Ideal for demanding industrial automation tasks. The robust design supports comprehensive control strategies while maintaining energy efficiency, thus enhancing overall machine productivity and reliability.

Supports a range of mains input voltages from 110 VAC to 230 VAC which ensuring flexibility in installation

Features integrated SafeMOTION functionality for enhanced operational safety

Allows for easy connection of plug-in modules, expanding system capabilities

Utilises a power dissipation management system that optimises performance

Offers a maximum 5 kVA load, suitable for demanding applications

Ensures a variety of communication options via the POWERLINK protocol, enabling seamless integration into existing networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy