B&R 2 kW, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,674.82

(exc. VAT)

£3,209.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,674.82

*price indicative

RS Stock No.:
682-576
Mfr. Part No.:
8EI2X2HWDS0.0300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

2kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R Servo Drive is built for dual-axis control with SafeMOTION and EnDat 2.2 encoder support for precise and secure motion feedback. It operates on a wide input range of 3x 200to480 VAC and delivers consistent performance at 2.2 A per axis. Designed for wall mounting, it offers a Compact and reliable solution for industrial automation.

SafeMOTION with EnDat 2.2 encoder Interface

2x 2.2 A output for dual-axis control

Wall-mountable design with 3x 200 to 480 VAC input range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy