B&R 1 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-990
- Mfr. Part No.:
- 8EI2X2MWDS0.0500-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,717.17
(exc. VAT)
£3,260.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,717.17 |
*price indicative
- RS Stock No.:
- 681-990
- Mfr. Part No.:
- 8EI2X2MWDS0.0500-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for demanding motion control applications. This Advanced unit features SafeMOTION technology, ensuring robust safety standards while delivering precise control of dual axes. With versatile mains connectivity options and an installation-friendly design, it allows for seamless integration into various systems. The servo drive engineered for flexibility, supporting multiple plug-in modules for tailored solutions while maintaining efficiency in power management. Its user-friendly interfaces and comprehensive diagnostics facilitate straightforward commissioning and operational monitoring, making it an optimal choice for automation needs.
Dual-axis control optimises performance for complex applications
SafeMOTION technology adheres to stringent safety standards which enhancing operational security
Flexible mains connection supports both 1x 110-230 VAC and 3x 200-230 VAC configurations
Compact design ensures ease of installation in limited spaces
Integrated line filter reduces electromagnetic interference for stable operation
Expandable functionality with modular plug-in options, allowing for customised solutions
User-friendly diagnostics Streamline commissioning and maintenance tasks
Robust power management features contribute to the overall energy efficiency of the system
Related links
- B&R 1 kW 3 Phase Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 3 Phase Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function


