B&R 2 kW, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-575
- Mfr. Part No.:
- 8EI2X2HWDS0.0200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,665.22
(exc. VAT)
£3,198.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,665.22 |
*price indicative
- RS Stock No.:
- 682-575
- Mfr. Part No.:
- 8EI2X2HWDS0.0200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Servo Drive is built for dual-axis control with SafeMOTION and EnDat 2.2 encoder support for precise and secure motion feedback. It operates on a wide input range of 3x 200to480 VAC and delivers consistent performance at 2.2 A per axis. Designed for wall mounting, it offers a Compact and reliable solution for industrial automation.
SafeMOTION with EnDat 2.2 encoder Interface
2x 2.2 A output for dual-axis control
Wall-mountable design with 3x 200 to 480 VAC input range
Related links
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function
- B&R 2 kW 3 Phase Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 3 Phase Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 3 Phase Servo Controller Function


