B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-430
- Mfr. Part No.:
- 8EI4X5HWD10.C000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,193.66
(exc. VAT)
£3,832.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,193.66 |
*price indicative
- RS Stock No.:
- 682-430
- Mfr. Part No.:
- 8EI4X5HWD10.C000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance motion control applications. Equipped with a dual-axis configuration, it provides exceptional efficiency and adaptability, accommodating various power standards. It supports up to 10 kVA, enabling robust performance in dynamic environments. This servo drive showcases integrated features such as multiple encoder interfaces, enabling precise feedback and control, as well as user-friendly accessibility for configuration, making it Ideal for complex automation solutions.
Dual-axis control facilitates greater flexibility in motion applications
Supports 3-phase mains input from 200 to 480 VAC for diverse installations
Integrated digital multi-encoder Interface enhances feedback and system accuracy
Max continuous current of 4.5 A per motor enables effective torque management
Built-in overload protection ensures reliable operation under various conditions
Compact design with a width of 66 mm allows for space-efficient installations
Designed for ambient conditions with operational temperatures from -25°C to 55°C
Complies with CE and UL standards to guarantee safety and reliability in industrial applications
User-friendly Interface for simple configuration and monitoring
Robust engineering ensures minimal maintenance with long-lasting performance
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function


