B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,972.19

(exc. VAT)

£3,566.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,972.19

*price indicative

RS Stock No.:
681-297
Mfr. Part No.:
8EI2X2MWD10.C000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

230V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

2.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 2-axis servo drive designed to enhance motion control applications. With integrated encoder interfaces and extensive certification for safety, this product is Ideal for demanding industrial environments. The drive not only supports a range of mains connection configurations but also incorporates protective measures such as overload and short-circuit protection. Engineered for efficiency, it offers seamless integration with various plug-in modules, facilitating customisation to meet specific operational needs. Its Compact design enables easy wall mounting, making installation straightforward and efficient. Overall, this servo drive delivers reliable performance and flexibility for modern automation systems.

Supports multiple mains connection configurations for versatile applications

Integrated encoder interfaces allow for direct connections which enhancing feedback capabilities

Compact design enables easy wall mounting and freeing floor space

Overload and short-circuit protections ensure operational safety

Maximum continuous power of 2.5 kVA caters to demanding power requirements

Flexible Terminal connections accommodate various wire sizes for easy setup

Designed for a wide temperature range which ensuring reliability in diverse operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy