B&R 1.5 kW, 240V ac, 1 Phase, 14.9A Inverter Module, Speed Controller Function

Image representative of range

Subtotal (1 unit)*

£418.12

(exc. VAT)

£501.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£418.12

*price indicative

RS Stock No.:
682-230
Mfr. Part No.:
8I44S200150.000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

1

Product Type

Inverter Module

Control Function

Speed Controller

Output Voltage

24V dc

Supply Voltage

240V ac

Current Rating

14.9A

Power Rating

1.5kW

Overall Length

142mm

Overall Width

105mm

Overall Depth

156.2mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Series

ACOPOSinverter

COO (Country of Origin):
ID
The B&R ACOPOSinverter S44 is a Compact device designed for precise motor control in small-scale automation systems. It operates on a 200 to 240 V supply with a 1.5 kW power rating, delivering reliable performance for light-duty applications. The inverter is built with robust components to ensure safe operation under rated conditions.

RS485 Interface for flexible communication

Provides efficient control with reliable electrical protection and withstand capabilities

Compact and Durable design suitable for integration in limited-space installations

Related links