B&R 370 W, 120V ac, 1 Phase, 9.3A Inverter Module, Speed Controller Function

Image representative of range

Subtotal (1 unit)*

£323.02

(exc. VAT)

£387.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£323.02

*price indicative

RS Stock No.:
682-223
Mfr. Part No.:
8I44S100037.000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

1

Product Type

Inverter Module

Control Function

Speed Controller

Output Voltage

24V dc

Supply Voltage

120V ac

Current Rating

9.3A

Power Rating

370W

Overall Length

130mm

Overall Width

72mm

Overall Depth

121.2mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Series

ACOPOSinverter

COO (Country of Origin):
ID
The B&R ACOPOSinverter S44 is a Compact device designed for precise motor control in small-scale automation systems. It operates on a 100 to 120 V supply with a 0.37 kW power rating, delivering reliable performance for light-duty applications. The inverter is built with robust components to ensure safe operation under rated conditions.

RS485 Interface for flexible communication

Provides efficient control with reliable electrical protection and withstand capabilities

Compact and Durable design suitable for integration in limited-space installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy