B&R 370 W, 240V ac, 1 Phase, 4.9A Inverter Module, Speed Controller Function
- RS Stock No.:
- 682-226
- Mfr. Part No.:
- 8I44S200037.000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£300.91
(exc. VAT)
£361.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £300.91 |
*price indicative
- RS Stock No.:
- 682-226
- Mfr. Part No.:
- 8I44S200037.000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 1 | |
| Product Type | Inverter Module | |
| Control Function | Speed Controller | |
| Supply Voltage | 240V ac | |
| Output Voltage | 24V dc | |
| Current Rating | 4.9A | |
| Power Rating | 370W | |
| Overall Length | 130mm | |
| Overall Width | 72mm | |
| Overall Depth | 121.2mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | ACOPOSinverter | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 1 | ||
Product Type Inverter Module | ||
Control Function Speed Controller | ||
Supply Voltage 240V ac | ||
Output Voltage 24V dc | ||
Current Rating 4.9A | ||
Power Rating 370W | ||
Overall Length 130mm | ||
Overall Width 72mm | ||
Overall Depth 121.2mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series ACOPOSinverter | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- ID
The B&R ACOPOSinverter S44 is a Compact device designed for precise motor control in small-scale automation systems. It operates on a 200 to 240 V supply with a 0.37 kW power rating, delivering reliable performance for light-duty applications. The inverter is built with robust components to ensure safe operation under rated conditions.
RS485 Interface for flexible communication
Provides efficient control with reliable electrical protection and withstand capabilities
Compact and Durable design suitable for integration in limited-space installations
Related links
- B&R 370 W 1 Phase Speed Controller Function
- B&R 370 W 1 Phase Speed Controller Function
- B&R 370 W 1 Phase Motion Function
- B&R 370 W 3 Phase Motion Function
- B&R 550 W 1 Phase Speed Controller Function
- B&R 180 W 1 Phase Speed Controller Function
- B&R 750 W 1 Phase Speed Controller Function
- B&R 2.2 kW 3 Phase Speed Controller Function
