B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,896.30

(exc. VAT)

£3,475.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,896.30

*price indicative

RS Stock No.:
682-203
Mfr. Part No.:
8EI4X5MWDS0.0300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

4.5A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R Sophisticated servo drive designed for efficient motion control in complex automation systems. This innovative device supports various motor configurations and integrates Advanced safety features to enhance operational reliability. With a robust construction, it is built to withstand demanding industrial environments while maintaining maximum performance. The drive accommodates extensive connectivity options, allowing seamless integration into existing systems, and ensuring optimal interaction with other modules. This product is especially suited for applications requiring precise control and safety compliance, making it a VITAL component for modern manufacturing processes.

Integrated line filter reduces electromagnetic interference which ensuring smoother operation and compliance with standards

Flexible Terminal connections accommodate a range of wire sizes

Compact dimensions allow for space-efficient installations

Supports various encoder types which providing versatility for different motor configurations

Temperature monitoring and protective features ensure reliable operation under diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy