B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-180
- Mfr. Part No.:
- 8EI4X5HWD10.C200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,226.23
(exc. VAT)
£3,871.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,226.23 |
*price indicative
- RS Stock No.:
- 682-180
- Mfr. Part No.:
- 8EI4X5HWD10.C200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive delivers Advanced performance for demanding applications. Engineered for precision, it supports up to two-axis control, seamlessly managing high-performance motion systems with efficiency. Its compatibility with a variety of plug-in modules enhances functionality, catering to diverse industrial needs. The drive's robust design, featuring thermal protection and integrated line filtering, ensures reliable operation in challenging environments. With attention to optimised energy conversion and user-friendly diagnostics, this product stands as an Ideal choice for modern automation solutions that require exceptional reliability and performance.
Supports up to two axes, enabling precise control of motion systems
Integrated line filter per EN 61800-3 which ensuring compliance with stringent electrical standards
Flexible connection options accommodate a variety of motor types and configurations
Thermal protection features help prevent damage during operation which enhancing longevity
Max. cable lengths of 75m facilitate versatile installation options
Designed to operate in harsh conditions with a temperature range of -25 to 55°C
User-friendly diagnostics improve maintenance efficiency and reduce downtime
UL and CE certifications ensure safety and reliability in industrial applications
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function


