B&R 2 kW, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-975
- Mfr. Part No.:
- 8EI2X2HWD10.C200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,004.76
(exc. VAT)
£3,605.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,004.76 |
*price indicative
- RS Stock No.:
- 681-975
- Mfr. Part No.:
- 8EI2X2HWD10.C200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive module is designed for precise motion control in industrial applications. It is wall-mounted and supports Peak currents of 6 A per motor, with a maximum output frequency of 598 Hz. The drive includes comprehensive safety features such as overload, short-circuit, ground fault, open-circuit, and under voltage protection. It is CE, UKCA, and UL cULus E225616 certified, ensuring compliance with European, UK, and North American safety standards.
Integrated safety protections including overload and short-circuit safeguards
Supports dual-axis operation with high output frequency
Related links
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function


