B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-004
- Mfr. Part No.:
- 8EI4X5HWTS0.0C00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,596.56
(exc. VAT)
£4,315.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,596.56 |
*price indicative
- RS Stock No.:
- 682-004
- Mfr. Part No.:
- 8EI4X5HWTS0.0C00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 3-axis servo drive designed to deliver high-performance motion control, Ideal for dynamic applications requiring precision and reliability. This robust system supports a wide range of motor configurations, facilitating an adaptable solution for various industrial automation needs. Its Advanced SafeMOTION technology ensures compliance with safety functions, enhancing operational safety in any setup. Efficient power management features offer reduced energy consumption while maximising load capacities and performance, making the ACOPOS P3 an essential component in a modern automation environment focused on productivity and safety.
Supports motor connections for multiple axes which enhancing system flexibility
Integrated SafeMOTION functionality provides Advanced safety features for automated applications
Capable of handling a mains input voltage range of 3x 200 to 480 VAC
Compact dimensions allow for easy installation in space-constrained environments
Designed for efficient thermal management which ensuring optimal performance under varying operating conditions
Built-in line filter supports compliance with EN 61800-3, protecting against electrical interferences
Multiple connectivity options promote integration with various systems and devices
Robust design ensures durability and longevity in demanding industrial settings


