B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function

Subtotal (1 unit)*

£2,013.81

(exc. VAT)

£2,416.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,013.81

*price indicative

RS Stock No.:
681-711
Mfr. Part No.:
8EI4X5HWSS0.0700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

2.5A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for demanding applications requiring precise control and reliability. With a power capacity of up to 5 kW, this servo drive accommodates various functions, including motion control across a wide input voltage range of 200 to 480 VAC. It integrates seamlessly with automation systems while ensuring high efficiency and compliance with international safety regulations. Ideal for tasks in various industries, this drive enhances operational productivity and system performance by utilising Advanced technologies for power management and servo regulation.

Supports single-axis motion control, optimising performance for servo applications

Features a Compact design suitable for integration into tight spaces

Offers flexibility with slots for plug-in modules, providing customisation based on application needs

Equipped with built-in safety functions which ensuring compliant and reliable operation

Capable of operating in varying temperature conditions from -25°C to 55°C, promoting versatility across environments

Utilises a multi-encoder Interface to accommodate different sensor types which enhancing connectivity

Integrates an efficient line filter to meet EMC requirements, reducing electromagnetic interference

Delivers precise control with a nominal switching frequency of 5 kHz which ensuring smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy