B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-003
- Mfr. Part No.:
- 8EI4X5HWTS0.0A00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,515.94
(exc. VAT)
£4,219.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,515.94 |
*price indicative
- RS Stock No.:
- 682-003
- Mfr. Part No.:
- 8EI4X5HWTS0.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance motion control applications. This Advanced servo drive is particularly suited for demanding industrial environments, offering superior performance with flexible connectivity options. The unit operates with a mains input voltage of three-phase 200-480 VAC and is tailored to seamlessly integrate into a variety of automation setups. Its innovative architecture ensures Rapid responses to operational commands, elevating system productivity while also maintaining high safety standards through integrated protection features. With features like SafeMOTION and comprehensive diagnostics, this servo drive exemplifies reliability and operational excellence, making it a pivotal component for your motion control systems.
Supports 3-axis applications which ensuring versatile motion control
Operates within a mains voltage range of 200-480 VAC, catering to diverse electrical environments
Features integrated SafeMOTION technology for enhanced safety during operation
Equipped with comprehensive diagnostics for simplified troubleshooting and maintenance
Offers a maximum installed load capacity of 10 kVA which ensuring robust performance under demanding conditions
Allows for easy installation with specified dimensions, facilitating seamless integration into existing systems
Utilises a reliable 24 VDC power supply for operation which ensuring consistent performance
Complies with both CE and UL cULus certifications, guaranteeing adherence to industry standards


